Phoenix Contact, UCT-EM Polycarbonate Terminal Block Marker for use with Terminal Block
- RS Stock No.:
- 855-5905
- Mfr. Part No.:
- 0801470
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
PHP5,374.32
(exc. VAT)
PHP6,019.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,374.32 | PHP537.432 |
*price indicative
- RS Stock No.:
- 855-5905
- Mfr. Part No.:
- 0801470
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Block Marker | |
| Product Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UCT-EM | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Block Marker | ||
Product Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UCT-EM | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Snap-in markers, Sheet, white, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snapped into marker carrier, lettering field size: 10 x 5 mm, Number of individual labels: 60
Related links
- Phoenix Contact, UCT-EM Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Device Marker for use with End Clamp
- Phoenix Contact BLUEMARK ID
- Phoenix Contact, UCT-EMP (40X17) Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact BLUEMARK CLED
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, UCT-EMP (25X6) Polycarbonate Terminal Block Marker for use with Terminal Block
