Phoenix Contact, UCT-EM Polycarbonate Device Marker for use with End Clamp
- RS Stock No.:
- 520-331
- Mfr. Part No.:
- 0830340
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP48,325.60
(exc. VAT)
PHP54,124.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP48,325.60 | PHP4,832.56 |
*price indicative
- RS Stock No.:
- 520-331
- Mfr. Part No.:
- 0830340
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Marker | |
| For Use With | End Clamp | |
| Series | UCT-EM | |
| Colour | Yellow | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Marker | ||
For Use With End Clamp | ||
Series UCT-EM | ||
Colour Yellow | ||
Material Polycarbonate | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker specifically designed for end clamps, providing a reliable solution for precise labelling in various applications. This high-quality device marking product features a durable construction, making it suitable for use in demanding environments. The marker is crafted from robust PC material and boasts a vibrant yellow hue (RAL 1018), ensuring excellent visibility and readability. Designed to be effortlessly marked using a range of printers, it offers a convenient layout providing ample space for project details and functional text, enhancing the organisation during assembly. With a latching mounting type, the UCT-EM ensures secure placement, making it an essential tool for both professionals and DIY enthusiasts alike.
Custom marking options available to meet specific requirements
Uniform sheets allow for quick and precise printing
Multi section design facilitates easy separation
Complies with environmental safety standards
Resistant to various chemicals and environmental conditions
Tested for robust performance under extreme temperatures
Compatible with a variety of marking technologies
Sleek dimensions enhance storage and usability
Designed for hassle free installation and application
Related links
- Phoenix Contact, UCT-EM Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact BLUEMARK ID
- Phoenix Contact TOPMARK NEO
- Phoenix Contact BLUEMARK CLED
- Phoenix Contact, UCT-TM 3.5 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TM Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TM 7.62 Polycarbonate Marker Label for use with Terminal Block
