Phoenix Contact, UCT-EM Polycarbonate Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP46,468.83

(exc. VAT)

PHP52,045.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP46,468.83PHP4,646.883

*price indicative

RS Stock No.:
520-362
Mfr. Part No.:
0803483
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

Product Type

Marker

For Use With

Terminal Block

Series

UCT-EM

Colour

Yellow

Material

Polycarbonate

Standards/Approvals

EN 45545-2

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact innovative device marking solution offers an exceptional way to label and identify a variety of devices, ensuring clarity and precision in your projects. Designed for ease of use, the snap-in markers come in uniform sheets that can be quickly and effortlessly printed with your custom information. The vibrant yellow colour not only stands out but also adheres to industry compliance standards, making it a reliable choice for various applications. The product's ability to be labelled using multiple techniques such as thermal transfer and direct laser marking enhances its versatility, allowing for seamless integration into your workflow. Powered by advanced materials engineering, these markers are built to withstand harsh environmental conditions while maintaining their integrity and legibility.

Supplied in sheets for quick and efficient labelling

Compatible with multiple marking technologies for diverse applications

Designed to withstand extreme temperatures, ensuring reliability in various environments

Provides additional space for including project-specific information

Custom marking service available to meet unique project requirements

Easy to fit and separate as needed, offering flexibility during installation

Constructed from durable materials to ensure long-lasting quality

Meets stringent safety and environmental standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy