Phoenix Contact, SKS20 Steel Shield Connection Clamp for use with Conductive Mounting Panels
- RS Stock No.:
- 609-981
- Mfr. Part No.:
- 3240212
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP67,028.13
(exc. VAT)
PHP75,071.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP67,028.13 | PHP6,702.813 |
*price indicative
- RS Stock No.:
- 609-981
- Mfr. Part No.:
- 3240212
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Clamp | |
| Accessory Type | Shield Connection Clamp | |
| For Use With | Conductive Mounting Panels | |
| Series | SKS20 | |
| Colour | Silver | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Clamp | ||
Accessory Type Shield Connection Clamp | ||
For Use With Conductive Mounting Panels | ||
Series SKS20 | ||
Colour Silver | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Shield connection terminal block is designed to ensure reliable signal integrity by securely connecting shielded cables to busbars. Engineered for robust applications, it features a user-friendly installation process on various mounting types including NS 35 DIN rails and directly on conductive surfaces. With its compact dimensions, it facilitates convenient space utilisation in control cabinets and industrial setups. The terminal block stands out with its durable steel construction and efficient electrical properties, making it an optimal choice for demanding industrial environments. It also complies with stringent environmental standards, supporting sustainable practices without compromise to performance.
Constructed from high-quality materials ensuring long-lasting durability
Compatible with a broad range of conductor cross-sections
Supports ease of handling with lightweight design
Eliminates the need for complex approvals in potentially explosive areas
Reinforces signal integrity through optimal shielding connection
Related links
- Phoenix Contact, SKS14 Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SKS 32-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SK 35-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SK 28-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SKS 20-D Steel Shield Connection Clamp for use with Conductive Mounting Plates
- Phoenix Contact, SKS 8-D Shield Connection Clamp for use with Conductive Mounting Plates
- Phoenix Contact, SKS 14-D Shield Connection Clamp for use with Conductive Mounting Plates
- Phoenix Contact SK 20-D Series Shield Connection Clamp for Use with Conductive Mounting Plates
