Phoenix Contact, SKS14 Steel Shield Connection Clamp for use with Conductive Mounting Panels
- RS Stock No.:
- 607-280
- Mfr. Part No.:
- 3240211
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP42,773.84
(exc. VAT)
PHP47,906.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP42,773.84 | PHP4,277.384 |
*price indicative
- RS Stock No.:
- 607-280
- Mfr. Part No.:
- 3240211
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Clamp | |
| Accessory Type | Shield Connection Clamp | |
| For Use With | Conductive Mounting Panels | |
| Series | SKS14 | |
| Colour | Silver | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Clamp | ||
Accessory Type Shield Connection Clamp | ||
For Use With Conductive Mounting Panels | ||
Series SKS14 | ||
Colour Silver | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Shield connection terminal block is expertly designed for robust electrical connections, specifically enabling efficient shield application to busbars. This innovative product addresses the challenges of connecting shields in environments where safety and compliance are paramount. Built to facilitate diverse mounting options, this terminal block stands out with its superior quality and versatile applications. Constructed from durable materials, it is engineered to withstand the rigours of industrial use while ensuring reliable performance. Ideal for use in potentially explosive areas, the SKS 14 promotes safety without the need for additional approvals or markings, making it a convenient choice for professionals in various sectors.
Constructed from high-quality steel, ensuring durability and longevity
Designed to accommodate external cable diameters ranging from 3 mm to 14 mm
Meets strict environmental compliance standards, fulfilling EU RoHS substance requirements
Certified for compatibility with various conductor cross-section sizes for versatile application
Related links
- Phoenix Contact, SKS20 Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SKS 32-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SK 35-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SK 28-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SKS 20-D Steel Shield Connection Clamp for use with Conductive Mounting Plates
- Phoenix Contact, SKS 8-D Shield Connection Clamp for use with Conductive Mounting Plates
- Phoenix Contact, SKS 14-D Shield Connection Clamp for use with Conductive Mounting Plates
- Phoenix Contact SK 20-D Series Shield Connection Clamp for Use with Conductive Mounting Plates
