Phoenix Contact, SK 35-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- RS Stock No.:
- 609-957
- Mfr. Part No.:
- 3026890
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP67,519.63
(exc. VAT)
PHP75,621.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP67,519.63 | PHP6,751.963 |
*price indicative
- RS Stock No.:
- 609-957
- Mfr. Part No.:
- 3026890
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Clamp | |
| Accessory Type | Shield Connection Clamp | |
| For Use With | Conductive Mounting Panels | |
| Series | SK 35-D | |
| Colour | Silver | |
| Material | Steel | |
| Standards/Approvals | IEC/EN 999 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Clamp | ||
Accessory Type Shield Connection Clamp | ||
For Use With Conductive Mounting Panels | ||
Series SK 35-D | ||
Colour Silver | ||
Material Steel | ||
Standards/Approvals IEC/EN 999 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Shield connection terminal block is engineered for seamless integration with conductive mounting panels, ensuring a robust solution for your wiring needs. Tailored for sheet thicknesses between 1 mm to 2 mm, it facilitates the direct attachment of shielding, enhancing the protection against electromagnetic interference. The thoughtfully designed component not only boasts a compact form factor but also prioritises ease of use with its spring-loaded pressure plate. Suitable for installation in various applications, this connection terminal block meets IEC/EN standards, reinforcing its credibility in demanding environments. The significant weight savings alongside the high-performance specifications make it an ideal choice for both industrial and commercial settings, where reliability is paramount.
Includes a knurled screw for secure connections and enhanced grip during installation
Engineered for use in explosive environments, ensuring safety without the need for additional certifications
Manufactured from high-quality steel, contributing to durability and longevity
Compliance with EU RoHS and other environmental standards ensures responsible material usage
Related links
- Phoenix Contact, SK 28-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SKS 32-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SKS20 Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SKS14 Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact SK 5-D Series Shield Connection Clamp for Use with Direct Shield on Conductive Mounting Plates
- Phoenix Contact SK 20-D Series Shield Connection Clamp for Use with Conductive Mounting Plates
- Phoenix Contact SK 8-D Series Shield Connection Clamp for Use with Direct Shield on Conductive Mounting Plates
- Phoenix Contact, SKS 20-D Steel Shield Connection Clamp for use with Conductive Mounting Plates
