Phoenix Contact, SKS 32-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- RS Stock No.:
- 609-907
- Mfr. Part No.:
- 3062906
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP88,943.13
(exc. VAT)
PHP99,616.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP88,943.13 | PHP8,894.313 |
*price indicative
- RS Stock No.:
- 609-907
- Mfr. Part No.:
- 3062906
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Shield Connection Clamp | |
| Product Type | Clamp | |
| For Use With | Conductive Mounting Panels | |
| Series | SKS 32-D | |
| Colour | Silver | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Shield Connection Clamp | ||
Product Type Clamp | ||
For Use With Conductive Mounting Panels | ||
Series SKS 32-D | ||
Colour Silver | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Shield connection terminal block is designed for seamless integration with conductive mounting panels, providing a reliable and secure connection for electrical installations. With its robust construction and user-friendly design, this component not only simplifies the assembly process but also enhances protection against electromagnetic interference. The terminal block is a fundamental part of professional setups where shielding is crucial, ensuring that sensitive signals remain unaffected by external disturbances. Its versatile mounting options allow for easy adaptation across various applications, making it an essential addition to any electrical system. The high-quality materials used in its manufacture promise longevity and performance, delivering the reassurance of quality and compliance in challenging environments.
Designed for direct attachment to conductive surfaces
Offers versatile mounting options to suit different configurations
Enhances shielding integrity for critical signal protection
Constructed from durable materials for extended reliability
Meets industry standards for safety and performance
Compatible with a variety of conductor cross-sections
Streamlines installation with user-friendly features
Related links
- Phoenix Contact, SKS 20-D Steel Shield Connection Clamp for use with Conductive Mounting Plates
- Phoenix Contact, SK 28-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SK 35-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SKS20 Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SKS 14-D Shield Connection Clamp for use with Conductive Mounting Plates
- Phoenix Contact, SKS 8-D Shield Connection Clamp for use with Conductive Mounting Plates
- Phoenix Contact, SKS14 Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact SK 20-D Series Shield Connection Clamp for Use with Conductive Mounting Plates
