Phoenix Contact, SK 28-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- RS Stock No.:
- 609-904
- Mfr. Part No.:
- 3027006
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP70,108.51
(exc. VAT)
PHP78,521.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP70,108.51 | PHP7,010.851 |
*price indicative
- RS Stock No.:
- 609-904
- Mfr. Part No.:
- 3027006
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Clamp | |
| Accessory Type | Shield Connection Clamp | |
| For Use With | Conductive Mounting Panels | |
| Series | SK 28-D | |
| Colour | Silver | |
| Material | Steel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Clamp | ||
Accessory Type Shield Connection Clamp | ||
For Use With Conductive Mounting Panels | ||
Series SK 28-D | ||
Colour Silver | ||
Material Steel | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shield connection terminal block is engineered to provide reliable and efficient connections for conductive mounting panels. It is specifically designed to accommodate sheet thicknesses of 1 mm to 2 mm, making it suitable for a variety of applications. The robust design ensures that your shield connections are maintained with optimal performance, promoting safety and operational integrity in electrical systems. Ideal for environments where durability is paramount, this terminal block integrates seamlessly into control cabinets, ensuring both ease of installation and effective usage in demanding conditions.
Knurled screw enhances torque application for reliable fastening
Constructed to meet rigorous environmental standards and mechanical strength requirements
Used in explosive environments without needing special approval or marking
Compact dimensions facilitate installation in tight spaces
Tested for performance under oscillation and shock conditions to ensure reliability
Related links
- Phoenix Contact, SK 35-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SKS 32-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SK 28 Shield Connection Clamp for use with Busbars
- Phoenix Contact, SKS 20-D Steel Shield Connection Clamp for use with Conductive Mounting Plates
- Phoenix Contact, SKS20 Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SKS14 Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact SK 5-D Series Shield Connection Clamp for Use with Direct Shield on Conductive Mounting Plates
- Phoenix Contact SK 20-D Series Shield Connection Clamp for Use with Conductive Mounting Plates
