Phoenix Contact Pitch Spacer for use with Terminal Block
- RS Stock No.:
- 608-128
- Mfr. Part No.:
- 1931039
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP1,044.07
(exc. VAT)
PHP1,169.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,044.07 | PHP10.441 |
*price indicative
- RS Stock No.:
- 608-128
- Mfr. Part No.:
- 1931039
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Pitch Spacer | |
| Product Type | Spacer | |
| For Use With | Terminal Block | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Pitch Spacer | ||
Product Type Spacer | ||
For Use With Terminal Block | ||
Colour Green | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Pitch Spacer is designed to enhance the interlocking of terminal blocks while raising the pitch by an efficient 2.54 mm. This innovative component not only ensures optimal connectivity but also provides versatility in custom configurations. Constructed with a green housing, it seamlessly integrates within existing systems, guaranteeing consistent performance. Ideal for professionals requiring reliability and compatibility, the pitch spacer aligns perfectly with terminal blocks of the same design, making it an essential addition to any electrical setup. Experience enhanced utility and practicality for your projects with this superior solution.
Possesses a fire rating according to UL 94V0 for enhanced safety
Its compact design promotes efficient space management in electronic assemblies
Integrates effortlessly within standard setups, providing a reliable connection
Built with environmentally compliant materials, addressing sustainability concerns
Compatible with a wide range of accessories to improve overall efficiency
Related links
- Phoenix Contact Pitch Spacer for use with Terminal Block
- Phoenix Contact Pitch Spacer for use with GMKDS Terminal Blocks, MKDS
- Phoenix Contact, UC-WMC Pitch Spacer for use with Terminal Block
- Phoenix Contact Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact, DECKEL Pitch Spacer for use with PCB Terminal Block
- Phoenix Contact, RZ-KDS10 Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact, RZ-KDS 4 Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact, DECKEL + RZ + DP Pitch Spacer for use with Terminal Block
