Phoenix Contact, UC-WMC Pitch Spacer for use with Terminal Block
- RS Stock No.:
- 492-827
- Mfr. Part No.:
- 1701269
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP1,868.10
(exc. VAT)
PHP2,092.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,868.10 | PHP37.362 |
*price indicative
- RS Stock No.:
- 492-827
- Mfr. Part No.:
- 1701269
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Pitch Spacer | |
| Product Type | Spacer | |
| For Use With | Terminal Block | |
| Series | UC-WMC | |
| Colour | Green | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Pitch Spacer | ||
Product Type Spacer | ||
For Use With Terminal Block | ||
Series UC-WMC | ||
Colour Green | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact pitch spacer is designed specifically for the Ex version, providing a crucial enhancement by increasing the pitch by 2.5 mm. Ideal for interlocking with terminal blocks of the same shape, this component is essential for ensuring reliability and performance in electrical setups. The vibrant green colour (RAL 6021) not only appeals aesthetically but also serves a practical purpose, ensuring compatibility with other green components in your assembly. Crafted from high-quality materials, this spacer satisfies stringent quality requirements, making it a dependable choice for professional applications. From industrial automation to intricate electronic projects, this pitch spacer is an indispensable asset for a wide range of applications, ensuring seamless integration and operational excellence.
Facilitates increased spacing in Ex configurations for optimal performance
Interlocks securely with compatible terminal blocks, enhancing connection integrity
Constructed with flammability-rated materials to ensure safety standards
Efficiently designed to minimise weight while maximising durability
EU RoHS compliant, contributing to environmentally friendly practices
Offered in a convenient packing unit of 50 pieces for bulk applications
Lightweight properties support versatile usage across various devices and assemblies
Related links
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-WMC 3.1 Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC 7.5 (23X 8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 5.6 (23X8) Polyamide Conductor Marker for use with Modular Terminal Block
