Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
556-108
Mfr. Part No.:
0825398
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Conductor Marker

Product Type

Marker

For Use With

Conductor And Cable

Series

UC-WMC

Colour

Green

Material

Polyamide

Standards/Approvals

EN 45545-2

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact conductor marker UC-WMC 5,6 (30X8) GN is an essential accessory for precise labelling of control lines. Designed to easily attach to cable sheaths of larger diameters, this marker offers a vibrant green colour and user-friendly features that enhance labelling efficiency. Each marker comes in uniform sheets, making it quick to print and apply labels, ensuring professional and reliable markings. With multiple areas dedicated to labelling, it supports multi-line capabilities to meet diverse identification needs. The innovative design ensures a snug fit, allowing one-handed installation even after wiring is complete, making it ideal for busy environments where speed and accuracy are paramount.

Uniform sheets facilitate quick printing with various BLUEMARK systems

Supports multi-line labelling for versatile identification

One-handed mounting promotes ease of use, especially in tight spaces

Clearly legible labels maintain high visibility at all times

Custom marking service available to meet your specific labelling requirements

Robust materials ensure durability and compliance with stringent regulations

Designed for efficient integration with control lines in various installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy