Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- RS Stock No.:
- 487-914
- Mfr. Part No.:
- 0825386
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP15,924.14
(exc. VAT)
PHP17,835.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,924.14 | PHP3,184.828 |
*price indicative
- RS Stock No.:
- 487-914
- Mfr. Part No.:
- 0825386
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Conductor Marker | |
| For Use With | Conductor And Cable | |
| Series | UC-WMC | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable | ||
Series UC-WMC | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is expertly designed to provide clear and efficient labelling for control lines associated with larger cable sheaths. Crafted from Durable materials, it features a vibrant yellow colour that ensures high visibility in various environments. The marker can be printed quickly using BLUEMARK printing systems, offering a streamlined labelling solution for professionals. Additionally, its innovative design allows for easy one-handed mounting, making it a practical choice for those looking to enhance organisation in their electrical setups. With multiple labelling areas, users can ensure that VITAL information is readily available, supporting multi-line labelling needs. This product not only simplifies the identification process but also supports a high degree of positioning accuracy for reliable results in real-time applications.
Easily printed using BLUEMARK printing systems for quick labelling
Constructed for heavy-duty use with compliance to various standards
Practical one-handed mounting capability supports efficient installation
Provides clear visibility with two distinct labelling areas
Engineered to fit cable diameters from 4.2 mm to 5.6 mm
Custom marking options available to suit specific user requirements
Unlabeled sheets offer maximum flexibility for varied applications
Related links
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 3.1 Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 7.5 (23X 8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 5.6 (23X8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMCO Polyamide Conductor Marker for use with Conductor And Cable Marking
