Phoenix Contact, RZ-KDS10 Polyamide Pitch Spacer for use with Terminal Block
- RS Stock No.:
- 638-792
- Mfr. Part No.:
- 1701065
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP2,219.07
(exc. VAT)
PHP2,485.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,219.07 | PHP22.191 |
*price indicative
- RS Stock No.:
- 638-792
- Mfr. Part No.:
- 1701065
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spacer | |
| Accessory Type | Pitch Spacer | |
| For Use With | Terminal Block | |
| Series | RZ-KDS10 | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | Ball Pressure Test 125, °C, UL 94 V0, IEC 60112, GWIT 775, GWFI 850, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, CTI 600 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spacer | ||
Accessory Type Pitch Spacer | ||
For Use With Terminal Block | ||
Series RZ-KDS10 | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals Ball Pressure Test 125, °C, UL 94 V0, IEC 60112, GWIT 775, GWFI 850, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, CTI 600 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Pitch spacer is designed to enhance the efficiency of terminal block configurations. Crafted to interlock seamlessly with matching terminal blocks, this component raises the pitch by 2.5 mm, ensuring a secure and stable connection. Designed specifically for the DECKEL + RZ + DP family, its green housing not only meets aesthetic standards but also adheres to stringent safety regulations, including UL 94 Flammability Rating V0. Whether in industrial or production environments, this product simplifies installations, making it a vital addition for engineers seeking reliability and durability in their applications.
Constructed with materials that meet rigorous safety standards
Satisfies EU RoHS substance requirements for environmental compliance
Optimised for easy integration into existing systems
Lightweight and easy to handle, improving installation efficiency
Related links
- Phoenix Contact, RZ-KDS 4 Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact, RZ-SPT 5-4 H Pitch Spacer
- Phoenix Contact, RZ-SPT 5-4 V Pitch Spacer
- Phoenix Contact, RZ-PTSA 0.5-2.5 Pitch Spacer
- Phoenix Contact, RZ-ZFKDS 4 Pitch Spacer for use with Terminal Block
- Phoenix Contact Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact, DECKEL + RZ + DP Pitch Spacer for use with Terminal Block
- Phoenix Contact, UC-WMC Pitch Spacer for use with Terminal Block
