Phoenix Contact, RZ-KDS 4 Polyamide Pitch Spacer for use with Terminal Block
- RS Stock No.:
- 535-517
- Mfr. Part No.:
- 1705058
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP2,622.83
(exc. VAT)
PHP2,937.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,622.83 | PHP26.228 |
*price indicative
- RS Stock No.:
- 535-517
- Mfr. Part No.:
- 1705058
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Pitch Spacer | |
| Product Type | Spacer | |
| For Use With | Terminal Block | |
| Series | RZ-KDS 4 | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V0, Glow wire flammability index GWFI according to EN 60695-2-12 850°C, CTI according to IEC 60112 600, Glow wire ignition temperature GWIT according to EN 60695-2-13 775°C, Temperature for the ball pressure test according to EN 60695-10-2 125°C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Pitch Spacer | ||
Product Type Spacer | ||
For Use With Terminal Block | ||
Series RZ-KDS 4 | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V0, Glow wire flammability index GWFI according to EN 60695-2-12 850°C, CTI according to IEC 60112 600, Glow wire ignition temperature GWIT according to EN 60695-2-13 775°C, Temperature for the ball pressure test according to EN 60695-10-2 125°C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Pitch spacer is designed to enhance the utilisation of terminal blocks while providing a seamless integration with components of a similar design. With a unique ability to raise the pitch by 2.5 mm, this pitch spacer guarantees an interlocking mechanism for reliable connections. Crafted in an eye-catching green hue, the spacer not only matches aesthetics but also meets stringent safety standards, ensuring compliance with flammability ratings. Whether in an industrial setting or complex automation tasks, this product facilitates ergonomic arrangements improving overall efficiency. As part of the DECKEL + RZ + DP product family, it's engineered for durability and made from high-quality materials.
Designed for high safety standards, ensuring reliable performance
Offers ergonomic configurations to streamline product assembly
A vibrant green colour for easy identification
Related links
- Phoenix Contact, RZ-KDS10 Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact, RZ-SPT 5-4 H Pitch Spacer
- Phoenix Contact, RZ-SPT 5-4 V Pitch Spacer
- Phoenix Contact, RZ-ZFKDS 4 Pitch Spacer for use with Terminal Block
- Phoenix Contact, RZ-PTSA 0.5-2.5 Pitch Spacer
- Phoenix Contact Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact, DECKEL + RZ + DP Pitch Spacer for use with Terminal Block
- Phoenix Contact, UC-WMC Pitch Spacer for use with Terminal Block
