Phoenix Contact, DECKEL + RZ + DP Pitch Spacer for use with Terminal Block
- RS Stock No.:
- 535-378
- Mfr. Part No.:
- 1700082
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP1,785.92
(exc. VAT)
PHP2,000.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,785.92 | PHP35.718 |
*price indicative
- RS Stock No.:
- 535-378
- Mfr. Part No.:
- 1700082
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Pitch Spacer | |
| Product Type | Spacer | |
| For Use With | Terminal Block | |
| Series | DECKEL + RZ + DP | |
| Colour | Green | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Pitch Spacer | ||
Product Type Spacer | ||
For Use With Terminal Block | ||
Series DECKEL + RZ + DP | ||
Colour Green | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Pitch spacer is designed to enhance the functionality of terminal blocks by raising the pitch by 2.5 mm. Ideal for applications requiring seamless integration, this product interlocks perfectly with terminals of the same shape and colour, ensuring a reliable connection. Crafted from environmentally-conscious materials, the green housing aligns with modern aesthetics while meeting stringent safety standards. Suitable for various sectors, this spacer contributes to both effective assembly and operational efficiency in diverse industrial environments.
Compact dimensions facilitate easy integration in constrained spaces
Compatible with a wide range of product families for versatility
Fulfils EU RoHS substance requirements, aligning with regulatory compliance
Offers a minimum order quantity that caters to both bulk and small scale needs
Related links
- Phoenix Contact, DECKEL Pitch Spacer for use with PCB Terminal Block
- Phoenix Contact, RZ-SPT 5-4 H Pitch Spacer
- Phoenix Contact, RZ-SPT 5-4 V Pitch Spacer
- Phoenix Contact, RZ-PTSA 0.5-2.5 Pitch Spacer
- Phoenix Contact, RZ-KDS 4 Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact, RZ-KDS10 Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact, RZ-ZFKDS 4 Pitch Spacer for use with Terminal Block
- Phoenix Contact, UC-WMC Pitch Spacer for use with Terminal Block
