Weidmüller, MF Polyamide 66 for use with Other Makes of Terminals, Standard Printing
- RS Stock No.:
- 600-376
- Mfr. Part No.:
- 1816250000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 500 units)*
PHP4,194.91
(exc. VAT)
PHP4,698.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,194.91 | PHP8.39 |
*price indicative
- RS Stock No.:
- 600-376
- Mfr. Part No.:
- 1816250000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| For Use With | Other Makes of Terminals, Standard Printing | |
| Series | MF | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
For Use With Other Makes of Terminals, Standard Printing | ||
Series MF | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Other Makes of Terminals
- Weidmüller, WS Polyamide 66 for use with The W Series Connectors
- Weidmüller, WS Polyamide 66 for use with W Series Connectors
- Weidmüller, DEK Polyamide 66 for use with All Conductor and Plug-In Connectors as Well as for Electronic Sub-Assemblies
- Weidmüller Blank MultiCard or with Standard Printing Terminal Marker for use with All Weidmüller cable connectors
- Weidmüller, WAD Polyamide 66 WAD Connector Marker for use with W Series Terminals and for the WEW 35/2 and ZEW 35/2 End
- Weidmüller, DEK Polyamide 66
- Weidmüller, SCHT Polyamide 66
