Weidmüller, DEK Polyamide 66

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP749.52

(exc. VAT)

PHP839.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP749.52PHP7.495

*price indicative

RS Stock No.:
577-931
Mfr. Part No.:
0473560001
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Terminal Block Accessory

Series

DEK

Colour

White

Material

Polyamide 66

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy