Weidmüller, DEK Polyamide 66
- RS Stock No.:
- 577-930
- Distrelec Article No.:
- 300-93-232
- Mfr. Part No.:
- 0473560001
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 500 units)*
PHP2,976.00
(exc. VAT)
PHP3,333.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,976.00 | PHP5.952 |
*price indicative
- RS Stock No.:
- 577-930
- Distrelec Article No.:
- 300-93-232
- Mfr. Part No.:
- 0473560001
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Series | DEK | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Series DEK | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller, DEK Polyamide 66
- Weidmüller, DEK Polyamide 66 Dekafix (DEK) Marker for use with Allconductor and Plug-In Connectors as Well as for
- Weidmüller, DEK Polyamide 66 Dekafix (DEK) Marker for use with All Conductor and Plug-In Connectors as Well as for
- Weidmüller, DEK Polyamide 66 for use with All Conductor and Plug-In Connectors as Well as for Electronic Sub-Assemblies
- Weidmüller, SCHT Polyamide 66
- Weidmüller, ZVR Polyamide 66
- Weidmüller, MOFU Polyamide 66 Dekafix (DEK) Marker
- Weidmüller Polyamide 66
