Weidmüller, MOFU Polyamide 66 Dekafix (DEK) Marker
- RS Stock No.:
- 578-090
- Distrelec Article No.:
- 304-65-731
- Mfr. Part No.:
- 0646260000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP18,471.26
(exc. VAT)
PHP20,687.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 8 unit(s) shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,471.26 | PHP923.563 |
*price indicative
- RS Stock No.:
- 578-090
- Distrelec Article No.:
- 304-65-731
- Mfr. Part No.:
- 0646260000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Dekafix (DEK) Marker | |
| Product Type | Terminal Block Accessory | |
| Series | MOFU | |
| Colour | Orange | |
| Material | Polyamide 66 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Dekafix (DEK) Marker | ||
Product Type Terminal Block Accessory | ||
Series MOFU | ||
Colour Orange | ||
Material Polyamide 66 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller, MOFU Polyamide 66 Dekafix (DEK) Marker
- Weidmüller, DEK Polyamide 66 Dekafix (DEK) Marker for use with Allconductor and Plug-In Connectors as Well as for
- Weidmüller, DEK Polyamide 66 Dekafix (DEK) Marker for use with All Conductor and Plug-In Connectors as Well as for
- Weidmüller, KLIPPON Polyamide 66 Dekafix (DEK) Marker for use with Allconductor and Plug-In Connectors as Well as for
- Weidmüller, ZP Polyamide 66 Dekafix (DEK) Marker for use with All Different Connection Systems
- Weidmüller, ZP Wemid Dekafix (DEK) Marker for use with All Different Connection Systems
- Weidmüller, DEK Polyamide 66
- Weidmüller, DEK Polyamide 66 for use with All Conductor and Plug-In Connectors as Well as for Electronic Sub-Assemblies
