Weidmüller, ZP Wemid Dekafix (DEK) Marker for use with All Different Connection Systems

This image is representative of the product range

Subtotal (1 pack of 50 units)*

PHP6,710.76

(exc. VAT)

PHP7,516.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,710.76PHP134.215

*price indicative

RS Stock No.:
578-242
Mfr. Part No.:
1007930000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Terminal Block Accessory

Accessory Type

Dekafix (DEK) Marker

For Use With

All Different Connection Systems

Series

ZP

Colour

Dark Beige

Material

Wemid

Standards/Approvals

CSA cURUS DNV KEMAEUR RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy