Weidmüller, ZP Wemid for use with All Different Connection Systems
- RS Stock No.:
- 600-445
- Mfr. Part No.:
- 1875210000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP5,973.69
(exc. VAT)
PHP6,690.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,973.69 | PHP119.474 |
*price indicative
- RS Stock No.:
- 600-445
- Mfr. Part No.:
- 1875210000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| For Use With | All Different Connection Systems | |
| Series | ZP | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS, KEMAEUR, DNV, cURus, CCSAUS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
For Use With All Different Connection Systems | ||
Series ZP | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS, KEMAEUR, DNV, cURus, CCSAUS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Weidmüller, ZP Wemid for use with All Different Connection Systems
- Weidmüller, TRZ Wemid for use with All Different Connection Systems
- Weidmüller, ZP Wemid Dekafix (DEK) Marker for use with All Different Connection Systems
- Weidmüller, ZP Polyamide 66 Dekafix (DEK) Marker for use with All Different Connection Systems
- Weidmüller, APP Wemid for use with The Optical Separation of Circuits or Used for Electrical Isolation from Neighbouring
- Weidmüller Wemid for use with Electrical Isolation from Neighbouring Cross-Connectors
- Weidmüller Terminal Marker for use with Other Manufacturers
- WAGO, 209 Adapter for use with WSB and WMB Marking Systems
