Weidmüller Wemid for use with Electrical Isolation from Neighbouring Cross-Connectors
- RS Stock No.:
- 600-401
- Mfr. Part No.:
- 2488970000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP2,682.08
(exc. VAT)
PHP3,003.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,682.08 | PHP53.642 |
*price indicative
- RS Stock No.:
- 600-401
- Mfr. Part No.:
- 2488970000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| For Use With | Electrical Isolation from Neighbouring Cross-Connectors | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
For Use With Electrical Isolation from Neighbouring Cross-Connectors | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller, WTW for use with The Optical Separation of Circuits or Used for Electrical Isolation from Neighbouring
- Weidmüller, APP Wemid for use with The Optical Separation of Circuits or Used for Electrical Isolation from Neighbouring
- Weidmüller, TW Polycarbonate for use with The Optical Separation of Circuits or Used for Electrical Isolation from
- Weidmüller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation
- Isolator Switches
- Lighting Connectors
- Mains & DC Power Connectors
- Conduit Fittings
