Weidmüller, ZVR Polyamide 66
- RS Stock No.:
- 600-375
- Mfr. Part No.:
- 1816140000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save PHP593.20
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP1,855.28
(exc. VAT)
PHP2,077.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | PHP1,855.28 | PHP74.211 | - |
| 4 + | PHP1,706.98 | PHP68.279 | PHP593.20 |
*price indicative
- RS Stock No.:
- 600-375
- Mfr. Part No.:
- 1816140000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Series | ZVR | |
| Colour | Yellow | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Series ZVR | ||
Colour Yellow | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller, ZVR Polyamide 66
- Weidmüller, DEK Polyamide 66
- Weidmüller, SCHT Polyamide 66
- Weidmüller Polyamide 66
- WAGO, 231 Polyamide 66 Coding Key for use with male connectors
- WAGO, 243 Polyamide 66 Mounting Carrier for use with Terminal Block
- WAGO, 770 Polyamide 66 Operating Tool for use with Terminal Block
- Weidmüller, SL TTB 6 Polyamide 66/6 Lockout Device for use with Terminal Block
