Weidmüller, WAD Polyamide 66 WAD Connector Marker for use with W Series Terminals and for the WEW 35/2 and ZEW 35/2 End
- RS Stock No.:
- 637-276
- Distrelec Article No.:
- 301-34-294
- Mfr. Part No.:
- 1112940000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 48 units)*
PHP1,786.03
(exc. VAT)
PHP2,000.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 3 | PHP1,786.03 | PHP37.209 |
| 4 + | PHP1,642.93 | PHP34.228 |
*price indicative
- RS Stock No.:
- 637-276
- Distrelec Article No.:
- 301-34-294
- Mfr. Part No.:
- 1112940000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | WAD Connector Marker | |
| Product Type | Terminal Block Accessory | |
| For Use With | W Series Terminals and for the WEW 35/2 and ZEW 35/2 End Brackets | |
| Series | WAD | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type WAD Connector Marker | ||
Product Type Terminal Block Accessory | ||
For Use With W Series Terminals and for the WEW 35/2 and ZEW 35/2 End Brackets | ||
Series WAD | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller, WAD Polyamide 66 WAD Connector Marker for use with W Series Terminals and for the WEW 35/2 and ZEW 35/2 End
- Weidmüller, WAD WAD Connector Marker for use with W Series Terminals and for the WEW 35/2 and ZEW 35/2 End Brackets
- Weidmüller, Z Polyamide 66 Terminal Marker
- Weidmüller, WS Polyamide 66 Terminal Marker
- Weidmüller, MOFU Polyamide 66 Dekafix (DEK) Marker
- Weidmüller, DEK Polyamide 66 Dekafix (DEK) Marker for use with Allconductor and Plug-In Connectors as Well as for
- Weidmüller, KLIPPON Polyamide 66 Dekafix (DEK) Marker for use with Allconductor and Plug-In Connectors as Well as for
- Weidmüller, DEK Polyamide 66 Dekafix (DEK) Marker for use with All Conductor and Plug-In Connectors as Well as for
