Weidmüller, WS Polyamide 66 for use with The W Series Connectors
- RS Stock No.:
- 637-449
- Mfr. Part No.:
- 1609860000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 12 units)*
PHP94.33
(exc. VAT)
PHP105.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 118 unit(s) shipping from September 09, 2026
- Plus 299 unit(s) shipping from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP94.33 | PHP7.861 |
| 5 + | PHP86.38 | PHP7.198 |
*price indicative
- RS Stock No.:
- 637-449
- Mfr. Part No.:
- 1609860000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| For Use With | The W Series Connectors | |
| Series | WS | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
For Use With The W Series Connectors | ||
Series WS | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmuller, WS Polyamide 66 for use with The W Series Connectors
- Weidmuller, WS Polyamide 66 WS markers for use with W Series Connectors
- Weidmüller, WS Polyamide 66 for use with W Series Connectors
- Weidmüller, WS Polyamide 66 for use with The W Series Connectors
- Weidmuller, WS Polyamide 66 Terminal Marker
- Weidmuller, DEK Polyamide 66 Dekafix (DEK) Marker for use with Allconductor and Plug-In Connectors as Well as for
- Weidmuller Polyamide 66
- Weidmuller, Z Polyamide 66 Terminal Marker
