WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- RS Stock No.:
- 877-104
- Mfr. Part No.:
- 221-519/000-053
- Manufacturer:
- WAGO
N
Subtotal (1 unit)*
PHP6,269.86
(exc. VAT)
PHP7,022.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,269.86 |
*price indicative
- RS Stock No.:
- 877-104
- Mfr. Part No.:
- 221-519/000-053
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Mounting Carrier | |
| Product Type | Mounting Carrier | |
| For Use With | 4 mm² 10-Wire Connectors | |
| Series | 221 Series | |
| Colour | Dark Grey, Yellow | |
| Material | Polyamide 66 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Mounting Carrier | ||
Product Type Mounting Carrier | ||
For Use With 4 mm² 10-Wire Connectors | ||
Series 221 Series | ||
Colour Dark Grey, Yellow | ||
Material Polyamide 66 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
The WAGO Mounting carrier with strain relief is expertly designed for 10-wire connectors within the renowned 221 Series, accommodating a cross-section of 4 mm². This innovative solution allows for side screw mounting and boasts a distinguished dark grey-yellow colour scheme. Engineered for practicality, the mounting carrier is an Ideal choice for ensuring reliable and secure electrical connections in any application. Its Compact dimensions enable easy integration into various installations while maintaining a strong resistance to wear and tear. With a focus on both functionality and aesthetic appeal, this product is a valuable addition to any toolkit, ensuring dependable performance over time.
Mounting type allows for screw mounting, ensuring a robust installation
Compatible with 10-wire connectors, providing versatility in applications
Constructed from Durable Polyamide (PA66), offering superior longevity
Meets flammability class per UL94 V0 for enhanced safety standards
Compact dimensions of 39.5 mm x 55 mm x 23.7 mm for space-saving performance
Subjected to rigorous environmental testing, ensuring RoHS compliance
Related links
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO 221 Series Mounting Carrier for Use with 5-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 221 Series Splicing Connectors
