WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- RS Stock No.:
- 303-339
- Distrelec Article No.:
- 304-29-263
- Mfr. Part No.:
- 221-513/000-004
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
PHP498.00
(exc. VAT)
PHP557.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 32 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP498.00 | PHP49.80 |
*price indicative
- RS Stock No.:
- 303-339
- Distrelec Article No.:
- 304-29-263
- Mfr. Part No.:
- 221-513/000-004
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Mounting Carrier | |
| Product Type | Mounting Carrier | |
| For Use With | Terminal Bloack | |
| Series | 221 | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL94 V0 Flammability Rating | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Mounting Carrier | ||
Product Type Mounting Carrier | ||
For Use With Terminal Bloack | ||
Series 221 | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals UL94 V0 Flammability Rating | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wago mounting carrier is designed for 3-conductor terminal blocks from the 221 Series (4 mm²). It features a snap-in mounting foot for horizontal mounting. The carrier is black, made of polyamide (PA66), and has a UL94 V0 flammability rating. It weighs 3.6 g and has a fire load of 0.106 MJ.
Color black
Insulation material main housing Polyamide
Flammability class per UL94 V0
Fire load 0.106 MJ
Related links
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO, 221 Polyamide Mounting Carrier for use with Terminal Bloack
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3-Wire Connectors
- WAGO, 243 Polyamide 66 Mounting Carrier for use with Terminal Block
- WAGO, 890 Polyamide 66 Mounting Carrier for use with Flying Leads
