WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- RS Stock No.:
- 877-113
- Mfr. Part No.:
- 221-549/000-006
- Manufacturer:
- WAGO
N
Subtotal (1 unit)*
PHP6,269.86
(exc. VAT)
PHP7,022.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,269.86 |
*price indicative
- RS Stock No.:
- 877-113
- Mfr. Part No.:
- 221-549/000-006
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Mounting Carrier | |
| Product Type | Mounting Carrier | |
| For Use With | 10-Wire Connectors | |
| Series | 221 Series | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Mounting Carrier | ||
Product Type Mounting Carrier | ||
For Use With 10-Wire Connectors | ||
Series 221 Series | ||
Colour Blue | ||
Material Polyamide 66 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
The WAGO Mounting carrier with strain relief is specifically designed for 10-wire connectors within the renowned 221 Series. Engineered to facilitate secure, reliable connections, this component is essential for use on DIN-35 rail systems. Its robust construction in polyamide (PA66) not only contributes to its durability but also ensures compliance with stringent flammability standards. The striking blue colour makes it easily identifiable, allowing for quick integration into your existing setups. Each box contains ten units, perfect for both large and small-scale operations, providing comprehensive solutions for electrical connections.
Compatible with 10-wire connectors for versatile applications
Designed for easy snapping onto DIN-35 rail for straightforward installation
Constructed from high-quality polyamide for lasting performance
Meets UL94 V0 flammability standards for enhanced safety
Weighs only 7.1 g, making it lightweight without sacrificing strength
Packaged in boxes of ten, offering cost-effective solutions for projects
RoHS compliant, ensuring environmentally responsible manufacturing
Related links
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO 221 Series Mounting Carrier for Use with 5-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3-Wire Connectors
- WAGO, 221 Jumper Vertical Male Blue Installation Terminal Block and Connector 2 Way 1 Row
