WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- RS Stock No.:
- 877-114
- Mfr. Part No.:
- 221-549/002-053
- Manufacturer:
- WAGO
N
Subtotal (1 unit)*
PHP6,269.86
(exc. VAT)
PHP7,022.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,269.86 |
*price indicative
- RS Stock No.:
- 877-114
- Mfr. Part No.:
- 221-549/002-053
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Mounting Carrier | |
| Accessory Type | Mounting Carrier | |
| For Use With | 10-Wire Connectors | |
| Series | 221 Series | |
| Colour | Dark Grey, Yellow | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Mounting Carrier | ||
Accessory Type Mounting Carrier | ||
For Use With 10-Wire Connectors | ||
Series 221 Series | ||
Colour Dark Grey, Yellow | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
The WAGO Mounting carrier is expertly designed to securely hold 10-wire connectors from the 221 Series, providing a reliable and efficient solution for your electrical installations. With compatibility for 4 mm² wires and a robust construction, this product is Ideal for mounting on DIN-35 rails. The striking dark grey-yellow colour not only enhances visibility but also integrates seamlessly into diverse environments. Crafted from Durable polyamide (PA66) material with a UL94 V0 flammability classification, this mounting carrier ensures longevity and safety, making it an excellent choice for professionals seeking top-quality components in their electrical applications.
Designed for 10-wire connectors, ensuring a secure and efficient connection
Constructed from polyamide for enhanced durability and temperature resistance
UL94 V0 flammability classification ensures product safety
Compact dimensions allow for easy installation within tight spaces
Compatible with DIN-35 rails, facilitating a streamlined mounting process
Lightweight design reduces overall system weight without compromising performance
Visually distinctive dark grey-yellow colour adds a touch of professionalism
Related links
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO 221 Series Mounting Carrier for Use with 5-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO 221 Series Mounting Carrier for Use with 221 Series Splicing Connectors
