WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- RS Stock No.:
- 877-090
- Mfr. Part No.:
- 221-519/002-053
- Manufacturer:
- WAGO
N
Subtotal (1 unit)*
PHP6,269.86
(exc. VAT)
PHP7,022.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,269.86 |
*price indicative
- RS Stock No.:
- 877-090
- Mfr. Part No.:
- 221-519/002-053
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Mounting Carrier | |
| Accessory Type | Mounting Carrier | |
| For Use With | 4 mm² 10-Wire Connectors | |
| Series | 221 Series | |
| Colour | Dark Grey, Yellow | |
| Material | Polyamide 66 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Mounting Carrier | ||
Accessory Type Mounting Carrier | ||
For Use With 4 mm² 10-Wire Connectors | ||
Series 221 Series | ||
Colour Dark Grey, Yellow | ||
Material Polyamide 66 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
The WAGO Mounting carrier is designed for use with 10-wire connectors in the 221 Series, facilitating a reliable and efficient installation process. Crafted from Durable polyamide (PA66), this dark grey-yellow component is built to withstand various applications and ensures compatibility with side screw mounting systems. Ideal for both commercial and industrial settings, it presents a robust solution that enhances connectivity while maintaining a Compact profile. With precise dimensions of 39.5 mm in width, 30.5 mm in height, and 23.7 mm in depth, it occupies minimal space while providing dependable performance. The carrier is an essential part of modern wiring systems, promoting seamless integration and exceptional functionality.
Suitable for 10-wire connectors with a 4 mm² capacity
Mounting type is designed for screw applications, ensuring stability
Crafted from high-quality polyamide, ensuring durability and longevity
Flammability class per UL94 V0 offers enhanced safety
Lightweight at just 4.8 g for ease of installation
Compliant with RoHS requirements, ensuring environmental responsibility
Packed in boxes of 10, making inventory management convenient
Designed to support a range of applications with its versatile mounting capabilities
Related links
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 5-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO 221 Series Mounting Carrier for Use with 221 Series Splicing Connectors
