Weidmüller, WS Polyamide 66 for use with W Series Connectors
- RS Stock No.:
- 600-431
- Mfr. Part No.:
- 1906000000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 420 units)*
PHP4,844.02
(exc. VAT)
PHP5,425.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,844.02 | PHP11.533 |
*price indicative
- RS Stock No.:
- 600-431
- Mfr. Part No.:
- 1906000000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| For Use With | W Series Connectors | |
| Series | WS | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
For Use With W Series Connectors | ||
Series WS | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller, WS Polyamide 66 WS markers for use with W Series Connectors
- Weidmüller, WS Polyamide 66 for use with The W Series Connectors
- Weidmüller, WAD Polyamide 66 WAD Connector Marker for use with W Series Terminals and for the WEW 35/2 and ZEW 35/2 End
- Weidmüller, DEK Polyamide 66 for use with All Conductor and Plug-In Connectors as Well as for Electronic Sub-Assemblies
- Weidmüller, WS Polyamide 66 Terminal Marker
- Weidmüller Other Makes of Terminals
- Weidmüller Standard Printing
- Weidmüller Marker for use with W Series Connector
