Phoenix Contact Pitch Spacer for use with Terminal Block

Subtotal (1 pack of 50 units)*

PHP1,887.17

(exc. VAT)

PHP2,113.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP1,887.17PHP37.743

*price indicative

RS Stock No.:
599-216
Mfr. Part No.:
1700794
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Spacer

Accessory Type

Pitch Spacer

For Use With

Terminal Block

Colour

Green

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Pitch spacer is a crucial component designed for the Ex version, facilitating an increase in pitch by 2.5 mm. Its innovative design interlocks seamlessly with terminal blocks of the same shape, ensuring a secure connection. Constructed with a striking green colour, it aligns perfectly with the aesthetic and functional requirements of various applications. Ideal for users looking for reliability and efficiency, this pitch spacer integrates effortlessly into existing setups, enhancing performance without compromise. Whether in automation or control cabinet applications, this product delivers unmatched precision and reliability, meeting stringent industry standards to support a diverse range of use cases.

Robust construction, ensuring longevity and durability

Eco friendly housing with compliance to environmental standards

Conforms to various industrial certifications for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy