Weidmüller, MF Polyamide 66 for use with Standard Printing, Other Makes of Terminals

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP613.61

(exc. VAT)

PHP687.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP613.61PHP12.272

*price indicative

RS Stock No.:
578-201
Mfr. Part No.:
1677160000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Terminal Block Accessory

For Use With

Standard Printing, Other Makes of Terminals

Series

MF

Colour

White

Material

Polyamide 66

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy