Weidmüller, WS Polyamide 66 for use with The W Series Connectors

This image is representative of the product range

Subtotal (1 pack of 600 units)*

PHP4,932.36

(exc. VAT)

PHP5,524.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,932.36PHP8.221

*price indicative

RS Stock No.:
637-241
Mfr. Part No.:
1609900000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Terminal Block Accessory

For Use With

The W Series Connectors

Series

WS

Colour

White

Material

Polyamide 66

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy