Weidmüller, WS Polyamide 66 Terminal Marker
- RS Stock No.:
- 664-712
- Mfr. Part No.:
- 1792000000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP501.04
(exc. VAT)
PHP561.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP501.04 | PHP10.021 |
*price indicative
- RS Stock No.:
- 664-712
- Mfr. Part No.:
- 1792000000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Terminal Marker | |
| Product Type | Terminal Block Accessory | |
| Series | WS | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Terminal Marker | ||
Product Type Terminal Block Accessory | ||
Series WS | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller, WS Polyamide 66 Terminal Marker
- Weidmüller, Z Polyamide 66 Terminal Marker
- Weidmüller, WS Polyamide 66 WS markers for use with W Series Connectors
- Weidmüller, WS Polyamide 66 for use with The W Series Connectors
- Weidmüller, WS Polyamide 66 for use with W Series Connectors
- Weidmüller, DEK Polyamide 66
- Weidmüller, Z Polyamide 66 Strain Relief
- WAGO, 2003 Polyamide 66 Lockout for use with Terminal Block
