Weidmüller, Z Polyamide 66 Strain Relief

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save 7%

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP2,710.67

(exc. VAT)

PHP3,035.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 3PHP2,710.67PHP108.427-
4 +PHP2,494.06PHP99.7627%

*price indicative

RS Stock No.:
664-562
Mfr. Part No.:
1866230000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Terminal Block Accessory

Accessory Type

Strain Relief

Series

Z

Colour

Yellow

Material

Polyamide 66

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy