Weidmüller Wemid Strain Relief
- RS Stock No.:
- 664-612
- Mfr. Part No.:
- 2457590000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP3,036.02
(exc. VAT)
PHP3,400.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | PHP3,036.02 | PHP121.441 | - |
| 4 + | PHP2,793.31 | PHP111.732 | 7% |
*price indicative
- RS Stock No.:
- 664-612
- Mfr. Part No.:
- 2457590000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Strain Relief | |
| Product Type | Terminal Block Accessory | |
| Colour | Orange | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Strain Relief | ||
Product Type Terminal Block Accessory | ||
Colour Orange | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Wemid Strain Relief
- Weidmüller, Z Polyamide 66 Strain Relief
- WAGO, 769 Strain Relief Plate for use with Male and Female Connector
- Phoenix Contact PZ Series Strain Relief
- Phoenix Contact CPS Series Strain Relief
- Phoenix Contact PDZ/2 Series Strain Relief
- Phoenix Contact CZ/2 Series Strain Relief
- Phoenix Contact PDZ/4 Series Strain Relief
