Phoenix Contact, ZB6 Labelled Terminal Marker for use with Terminal Block

Subtotal (1 pack of 100 units)*

PHP6,769.05

(exc. VAT)

PHP7,581.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,769.05PHP67.691

*price indicative

RS Stock No.:
557-386
Mfr. Part No.:
0828075:0001
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Labelled Terminal Marker

For Use With

Terminal Block

Series

ZB6

Colour

White

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Labelled terminal marker is designed to facilitate effortless organisation and identification within electrical setups. The product adopts a practical high type design, ideal for terminal blocks with a width of 6.2 mm. Featuring horizontally labelled consecutive numbers from 1 to 10, this white marker strip enhances visibility while maintaining a sleek aesthetic. The mounting type is latching, ensuring it remains securely attached for the duration of its intended use. Whether you are working on a complex installation or a simple project, this marker serves as an essential tool for providing clarity and reducing errors in identification, contributing to safer and more effective operations.

Constructed from durable materials suitable for demanding environments

UV resistance ensures longevity even under direct sunlight

Designed for ease of installation and secure attachment

Wipe-resistant inscriptions maintain readability over time

Compact dimensions make it versatile for various applications

Offers clear visual indication to streamline your work processes

Environmentally conscious design supports sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy