Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 520-430
- Mfr. Part No.:
- 1052345:0001
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,366.38
(exc. VAT)
PHP6,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,366.38 | PHP536.638 |
*price indicative
- RS Stock No.:
- 520-430
- Mfr. Part No.:
- 1052345:0001
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Unique marker strip is expertly designed for terminal blocks, offering a highly functional solution for clear identification in electrical installations. Ideal for professional environments, this strip features consecutive numbering from 1 to 10, making it effortlessly easy to label and organise connections. Crafted from durable materials, it ensures long-lasting performance under various ambient conditions. The latching mounting type provides reliable stability, while the clean white finish aligns perfectly with contemporary installations, ensuring visibility and accessibility. This innovative product not only meets industry standards but also significantly enhances efficiency and safety in your workspace, providing assurance that your labelling is both precise and permanent.
Reliable latching mechanism ensures secure placement
Complies with various industry standards for safety and durability
Resistant to UV radiation, maintaining integrity over time
Optimal for a wide temperature range, suitable for diverse environments
Lightweight design contributes to easy installation and handling
Related links
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 1 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker for use with Terminal Block
- Phoenix Contact, ZB6 Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 3 Polyamide Marker Strip for use with Terminal Block
