Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP5,366.38

(exc. VAT)

PHP6,010.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,366.38PHP536.638

*price indicative

RS Stock No.:
520-432
Mfr. Part No.:
1052345:0031
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Zack Strip

For Use With

Terminal Block

Series

ZB6

Colour

White

Material

Polyamide

Standards/Approvals

ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts)

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact labelled terminal marker is designed to enhance the clarity and efficiency of your terminal block installations. It features a ten-section marker strip that is horizontally labelled with consecutive numbers from 31 to 40, facilitating easy identification in complex setups. Crafted from durable PA material, this marker boasts a striking white finish that adheres to RAL 9010 standards, ensuring it not only meets functional requirements but also adds to the aesthetic of your electrical projects. Ideal for use in environments where temperature fluctuations occur, this marker maintains performance within an expansive operational range. It’s specifically engineered for terminal blocks with a width of 6.6 mm, providing a secure latching mounting type that ensures your marking remains intact even under demanding conditions.

Durable construction safeguards against environmental wear

White colour offers high visibility and contrast

Designed for secure latching on terminal blocks

Excellent resistance to UV exposure enhances longevity

Facilitates easy organisation and quick reference during maintenance

Complies with applicable wipe resistance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy