Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 520-436
- Mfr. Part No.:
- 1052808:0022
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,366.38
(exc. VAT)
PHP6,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,366.38 | PHP536.638 |
*price indicative
- RS Stock No.:
- 520-436
- Mfr. Part No.:
- 1052808:0022
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled Terminal Marker is ingeniously designed for those seeking precision and ease in electrical applications. The marker strip features a unique 10-section format, allowing for clear labelling with consecutive even numbers from 22 to 40, seamlessly enhancing organisation in terminal block setups. Made from durable PA material, the markers are robust, ensuring longevity even in challenging environments. User-friendly and meticulously crafted, this product combines functionality with quality, making it a reliable choice for professionals and enthusiasts alike. Moreover, its latching mounting type adds to the convenience, affirming its suitability for various installations. Whether you need clear identification in cabinets or on machinery, this terminal marker strip is your go-to solution for enhanced clarity and efficiency.
Designed for easy identification of terminal blocks
Constructed from high quality PA material for durability
Features a latching mounting type for straightforward installation
Offers a clean white background for high contrast visibility
Meets stringent environmental standards for safety and reliability
Resistant to UV exposure ensuring longevity outdoors
Suitable for use in a wide range of ambient temperatures
Components are free from silicone and halogen promoting safety in handling
Related links
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
