Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 520-437
- Mfr. Part No.:
- 1052808:0082
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,366.38
(exc. VAT)
PHP6,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,366.38 | PHP536.638 |
*price indicative
- RS Stock No.:
- 520-437
- Mfr. Part No.:
- 1052808:0082
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled terminal marker is an essential solution for ensuring clarity and precision in terminal block identification. Designed with usability in mind, it features a series of consecutive even numbers ranging from 82 to 100, printed in a clear, high-contrast format against a white backdrop. Crafted from durable PA material, it boasts a flammability rating according to UL 94 V2, ensuring a robust performance in various ambient conditions. With a latching mounting type, it offers effortless attachment to terminal blocks, making installation quick and efficient. Perfectly suited for environments with temperatures that range from -40 °C to 100 °C, this marker strip is not just functional but also designed to withstand the rigours of everyday industrial use.
Horizontally labelled for easy visibility and organisation
Composed of environmentally friendly materials, free from silicone and halogen
Tested for UV resistance, ensuring longevity in outdoor applications
Lightweight design facilitates easy handling and installation
Text field dimensions are thoughtfully tailored for optimal visibility
Related links
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
