Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 520-433
- Mfr. Part No.:
- 1052798:0001
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,366.38
(exc. VAT)
PHP6,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,366.38 | PHP536.638 |
*price indicative
- RS Stock No.:
- 520-433
- Mfr. Part No.:
- 1052798:0001
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative marker strip is specifically designed for terminal blocks, combining practicality with clear functionality. The marker effortlessly displays odd numbers from 1 to 19 across its 10-section layout, ensuring immediate identification in any assembly. With materials crafted for durability, it guarantees long-lasting performance in various environments. This terminal marker not only helps in maintaining order and efficiency in electrical installations but also promotes safety and accessibility. Its latching mounting type simplifies installation, making it a reliable choice for professionals looking to enhance their wiring systems. Experience the perfect blend of reliability and clarity with this marker.
The strip features a uniquely white design that stands out against terminal blocks
Crafted with high quality PA material for enhanced longevity in demanding conditions
UV resistance guarantees durability against sunlight exposure
Latching mounting type provides secure installation without additional tools
Wipe-resistant inscriptions enhance readability and longevity of markings
Text fields are specifically sized to accommodate clear visibility of labels
Complies with multiple industry standards for reliability and trust
Related links
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker for use with Terminal Block
- Phoenix Contact, ZB6 Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 1 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- Arduino Uno Rev 3 SMD
