Phoenix Contact, 0824 Polyamide Labelled Terminal Marker for use with Terminal Block
- RS Stock No.:
- 483-912
- Mfr. Part No.:
- 0824962
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 483-912
- Mfr. Part No.:
- 0824962
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Labelled Terminal Marker | |
| Product Type | Marker Label | |
| For Use With | Terminal Block | |
| Series | 0824 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Labelled Terminal Marker | ||
Product Type Marker Label | ||
For Use With Terminal Block | ||
Series 0824 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact zack marker strip is an essential tool for efficient labelling in modular terminal blocks and electronics modules. Designed with a focus on versatility, this product allows for easy snap-in installation into tall marker grooves, ensuring a secure fit. Constructed from high-quality materials and featuring a clean white finish, it is intended for customisation, making it fit seamlessly into your applications. With an ability to withstand a wide ambient temperature range, the zack marker strip guarantees durability even under extreme conditions. Its capacity to accept up to ten individual labels means it offers ample space for detailed information, enhancing clarity and organisation in your work environment. Whether you require tailored labelling solutions or standard options, this marker strip ensures your systems stay prominent and well-marked.
Snap-in design allows for quick and secure installation
Made from materials free from silicone and halogen for safer use
Available custom labelling service tailored to meet your specific requirements
Allows for separation of strips, providing adaptability for various applications
Suitable for ambient temperatures ranging from -40 °C to 100 °C for broad environmental compatibility
Wipe resistance conforms with industry standards for longevity in use
Easily labelled by hand or with a plotter for personalised touch
White colour finish contributes to a clean and professional appearance
Related links
- Phoenix Contact, ZB6 Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact Labelled Terminal Marker for Use with Terminal Block
- Phoenix Contact, SK Polyester Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, ZBN Polyamide Labelled Device Marker for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
