Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 499-247
- Mfr. Part No.:
- 1051032:0081
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,593.99
(exc. VAT)
PHP7,385.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,593.99 | PHP659.399 |
*price indicative
- RS Stock No.:
- 499-247
- Mfr. Part No.:
- 1051032:0081
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker designed to enhance the efficiency and clarity of your terminal block labelling needs. This innovative marker strip comprises 10 sections, each horizontally labelled with a uniform number, ensuring easy identification across applications. Constructed from durable white PA material, this terminal marker withstands ambient temperatures ranging from -40 °C to 100 °C, making it suitable for various environments. Additionally, its latching mounting type facilitates easy installation, while the UV resistance and wipe resistance assure long-lasting visibility and integrity of inscriptions even in demanding conditions.
Includes a convenient 10-piece packing unit for bulk use
Offers a clear text field, maximising readability and reducing errors
Complies with strict wipe resistance standards to maintain label visibility
Crafted in a sleek white finish to easily blend into any application
Backed by robust environmental resistance ratings, ensuring durability
Designed for efficient handling in extreme temperature variations
Related links
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :81 -90 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
