Phoenix Contact, ZB6 Labelled Terminal Marker for use with Terminal Block
- RS Stock No.:
- 565-759
- Mfr. Part No.:
- 0828075:0021
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP6,769.05
(exc. VAT)
PHP7,581.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,769.05 | PHP67.691 |
*price indicative
- RS Stock No.:
- 565-759
- Mfr. Part No.:
- 0828075:0021
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Labelled Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Labelled Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip is an exceptionally designed solution for terminal block identification, offering a horizontal label configuration that enhances clarity and organisation. Designed to accommodate terminal block widths of 6.2 mm, this marker strip boasts a clean white finish and showcases consecutive numbers 21 through 30, ensuring easy visibility and identification of terminals in various applications. The latching mounting type guarantees secure attachment, making it a reliable choice for professionals seeking durability and efficiency in their installations. Engineered to withstand extreme ambient conditions ranging from -40 °C to 100 °C, this marker strip ensures performance in a multitude of environments. With the incorporation of high-quality materials and printing specifications, the marker strip not only meets but exceeds industry standards, making it an indispensable tool for optimising electrical setups.
Designed for easy identification of terminal blocks
Horizontal labelling enhances visibility and organisation
Latching mounting type ensures secure attachment
Constructed from durable materials for longevity
Effectively operates in extreme ambient conditions
Complies with industry standards for reliability
Allows quick and efficient installation and maintenance
Perfect for a variety of professional applications
Related links
- Phoenix Contact, ZB6 Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6.LGS :21 -30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :21 -30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, SK Polyester Labelled Terminal Marker for use with Terminal Block
