Phoenix Contact, EMLP Polyvinyl Chloride Marker Carrier for use with Terminal Block
- RS Stock No.:
- 557-232
- Mfr. Part No.:
- 0829366
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP46,460.68
(exc. VAT)
PHP52,035.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP46,460.68 | PHP1,858.427 |
*price indicative
- RS Stock No.:
- 557-232
- Mfr. Part No.:
- 0829366
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Carrier | |
| For Use With | Terminal Block | |
| Series | EMLP | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Carrier | ||
For Use With Terminal Block | ||
Series EMLP | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker carrier, designed for versatility and precision, is an essential component for a wide range of applications. Crafted from durable PVC material and adhering to RoHS compliance, it ensures long-lasting performance while boasting an elegant, grey finish conforming to RAL 7042 standards. With a length of 1000 mm and a height of 15 mm, this product is engineered to accommodate UC and US materials seamlessly. Whether youre screwing or riveting, the mounting type provides exceptional stability and security. Moreover, it stands firm against various environmental conditions, making it suitable for operation in temperatures ranging from -40 °C to 60 °C. This item is perfect for professionals seeking reliable functionality within demanding operational contexts.
Compatible with a wide range of materials for flexible applications
Designed to function efficiently in extreme temperature conditions
Features a sleek grey colour that blends well in various settings
Ideal for use in both industrial and commercial environments
Offers a generous length and height for accommodating large text fields
Lightweight design enhances ease of handling during installation
Related links
- Phoenix Contact, EMLP Polyvinyl Chloride Marker Carrier for use with Terminal Block
- Phoenix Contact, PAB-SK 30 Polyvinyl Chloride Marker Carrier
- Phoenix Contact, PAB-SK 15 Polyvinyl Chloride Marker Carrier
- Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP SAN Marker Carrier for use with Terminal Block
- Phoenix Contact, P-SS-ZB 100 Polyvinyl Chloride Zack Marker Strip Carrier for use with Accommodating SS-ZB Labels
- Phoenix Contact, UC-EMLP (27X18) SR Polyvinyl Chloride Device Marking
- Phoenix Contact, EMLP (13X9) R Polyester Device Marking
