Phoenix Contact, EMLP SAN Marker Carrier for use with Terminal Block

Subtotal (1 pack of 100 units)*

PHP6,688.92

(exc. VAT)

PHP7,491.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,688.92PHP66.889

*price indicative

RS Stock No.:
565-684
Mfr. Part No.:
0809395
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Carrier

Product Type

Marker

For Use With

Terminal Block

Series

EMLP

Colour

Transparent

Material

SAN

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Phoenix Contact terminal strip marker carrier is designed to enhance organisation and clarity in electrical installations. With a robust construction from SAN material, this transparent marker holder seamlessly integrates into your setup, providing an effective solution for strip marking. The compact dimensions of 26 mm in length and 6 mm in width make it ideal for a variety of applications, promoting neat layouts and easy identification. This carrier is compatible with the E/UK end bracket and CLIPFIX 35 mount systems, ensuring versatile installation options. Whether for industrial use or consumer electronics, this marker carrier embodies precision and durability, effectively streamlining your identification processes.

Made with high-quality SAN material for longevity

Designed to snap onto various mounting systems for easy installation

Transparent colour enables clear visibility of markings

Flammability rating according to UL 94 ensures safety in operation

Temperature tolerance from -40 °C to 80 °C accommodates various environments

Free from silicone and halogen, promoting safety and environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy