Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- RS Stock No.:
- 557-377
- Mfr. Part No.:
- 0827453
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
PHP6,310.34
(exc. VAT)
PHP7,067.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,310.34 | PHP157.759 |
*price indicative
- RS Stock No.:
- 557-377
- Mfr. Part No.:
- 0827453
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | EMLP | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series EMLP | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Carrier is designed to facilitate clear identification within devices and control cabinets. Crafted with precision, it offers robust performance while accommodating snap-in labels for enhanced usability. Ideal for environments that demand excellent visibility and organisation, this marker carrier's strong build ensures longevity even under various ambient conditions. Whether you require mounting through screws or rivets, it provides flexible installation options to cater to diverse application needs. With the capability to operate in a wide temperature range, it is tailored to perform reliably in both extreme conditions and standard usage.
Marker carriers aid in the straightforward identification of devices
Structured for compatibility with UC-EMP/US-EMP snap-in labels
Constructed from durable PA material for enhanced lifespan
Designed to facilitate easy mounting whether by screw or rivet
Features a flammability rating that ensures safe usage
Operates effectively in temperatures ranging from -40 °C to 105 °C
Compliant with EU RoHS substance restrictions for safety
Free from silicone and halogen making it environmentally friendly
Related links
- Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP Polyvinyl Chloride Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP SAN Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-TMH 300 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 3.5-3 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 4-2 Polyamide Marker Carrier for use with Terminal Block
