Phoenix Contact, CARRIER EMP Polyamide Marker Carrier for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP7,194.23

(exc. VAT)

PHP8,057.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,194.23PHP719.423

*price indicative

RS Stock No.:
520-328
Mfr. Part No.:
0829365
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Carrier

Product Type

Marker

For Use With

Terminal Block

Series

CARRIER EMP

Colour

Black

Material

Polyamide

Standards/Approvals

Flammability rating according to UL 94 V2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Marker Carrier, designed for use in conjunction with UC-EMP and US-EMP snap-in labels, provides an efficient solution for clearly identifying devices and control cabinets. Crafted with a focus on practicality and durability, the carrier is engineered to withstand a diverse range of ambient conditions, making it suitable for various operational environments. The sleek black design, combined with a resilient material that meets industry standards, ensures that your labels remain intact and legible in demanding settings. With its versatile screw and rivet mounting options, this carrier is ideal for professionals seeking to enhance organisation and clarity within electrical installations. This product stands as a vital component in ensuring seamless communication of information in any industrial context.

Mounting options include both screws and rivets for versatile installation

Made from robust PA material that meets flammability ratings according to UL 94 V2

Compatible with snap-in labels for a cohesive and professional look

Designed to withstand extreme temperatures ranging from -40 °C to 105 °C

Environmental compliance aligns with EU RoHS substance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy